
Time delay fuse, 10A current rating, 600V AC maximum voltage, 300V DC rated voltage. Features a glass body with dimensions of 47.75 x 19.05 x 25.4mm. Operating temperature range from -40°C to 80°C. UL, CSA, and CE approved, RoHS compliant. Designed for socket mounting with plug termination.
Eaton TCF10 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current Rating | 10A |
| Depth | 19.05mm |
| Fuse Current | 10A |
| Fuse Size | 47.75 X 19.05 X 25.4mm |
| Height | 1.27inch |
| Lead Free | Lead Free |
| Length | 47.75mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Socket |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCF |
| Size | 25.4mm |
| Termination | Plug |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.51678oz |
| Width | 0.75inch |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.