Eaton TCF15 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 15A |
| Current Rating | 15A |
| Depth | 19.05mm |
| Height | 1.27inch |
| Lead Free | Lead Free |
| Length | 47.75mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Socket |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CUBEFuse® TCF |
| Size | 25.4mm |
| Termination | Plug |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.51678oz |
| Width | 0.75inch |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCF15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.