Eaton TCF15RN technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 15A |
| Fuse Current | 15A |
| Height | 25.4mm |
| Length | 47.75mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Plug |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.6oz |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCF15RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.