Eaton TCF17-1/2RN technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 17.5A |
| Fuse Current | 17.5A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Plug |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCF17-1/2RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.