Eaton TCF1RN technical specifications.
| Current Rating | 1A |
| Height | 1inch |
| Length | 1.88inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Plug |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.552054oz |
| Width | 0.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TCF1RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.