
30A, 600VAC/300VDC resettable fuse with time delay blow characteristic. Surface mount and leaded electrical component featuring a thermoplastic body, measuring 47.75mm L x 19.05mm D x 25.4mm H. Rated for 30A fuse current and operating temperatures from -10°C to 80°C. Approvals include UL, CSA, and CE, with RoHS compliance. Mounting options include holder, chassis, DIN rail, and socket.
Eaton TCF30 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Height | 25.4mm |
| Body Length | 47.75mm |
| Body Material | Thermoplastic |
| Current | 30A |
| Current Rating | 30A |
| Depth | 19.05mm |
| Fuse Current | 30A |
| Fuse Size | 47.75 X 19.05 X 25.4mm |
| Height | 1.27inch |
| Lead Free | Lead Free |
| Length | 47.75mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Chassis, DIN Rail, Socket |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TCF |
| Size | 1inch |
| Termination | Plug |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.552054oz |
| Width | 0.75inch |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCF30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
