Eaton TCF35 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 35A |
| Current Rating | 35A |
| Depth | 25.4mm |
| Fuse Size | 54.1 X 25.4 X 28.58mm |
| Height | 1.27inch |
| Length | 2.13inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Socket |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CUBEFuse® TCF |
| Termination | Plug |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.896oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCF35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.