Eaton TCF3RN technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 3A |
| Depth | 19.05mm |
| Fuse Current | 3A |
| Fuse Size | 47.75 X 19.05 X 32.51mm |
| Height | 1inch |
| Lead Free | Lead Free |
| Length | 1.88inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 3.99W |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Socket |
| Package Quantity | 12 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Plug |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.552054oz |
| Width | 0.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TCF3RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.