
PTC resettable fuse, 60A current rating, 600V AC / 300V DC voltage rating, featuring a time delay blow characteristic. This electrical component has a body height of 28.58mm, length of 54.1mm, and depth of 25.4mm, constructed from thermoplastic. Designed for holder/socket mounting with plug terminations, it operates within a temperature range of -10°C to 80°C and is RoHS compliant. Approvals include UL, CSA, and CE.
Eaton TCF60 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Height | 28.58mm |
| Body Length | 54.1mm |
| Body Material | Thermoplastic |
| Current | 60A |
| Current Rating | 60A |
| Depth | 25.4mm |
| Fuse Current | 60A |
| Height | 1.27inch |
| Lead Free | Lead Free |
| Length | 2.13inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Socket |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCF |
| Size | 28.58mm |
| Termination | Plug |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.716095oz |
| Width | 1inch |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCF60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
