Eaton TCF80RN technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 80A |
| Fuse Current | 80A |
| Lead Free | Lead Free |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Plug |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 4.48oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCF80RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.