Time delay fuse with a 90A current rating and 600V AC / 300V DC voltage rating. Features a glass body and plug termination, designed for socket mounting. Dimensions are 76.45 x 25.4 x 32mm, operating between -10°C and 80°C. Approvals include UL, CSA, and CE, with RoHS compliance.
Eaton TCF90 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current | 90A |
| Current Rating | 90A |
| Depth | 25.4mm |
| Fuse Current | 90A |
| Fuse Size | 76.45 X 25.4 X 32mm |
| Height | 1.27inch |
| Length | 3.01inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Socket |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CUBEFuse® TCF |
| Termination | Plug |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 4.8oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCF90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.