Eaton TCFH100 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Current Rating | 100A |
| Fuse Current | 100A |
| Fuse Size | CUBEFuse® |
| Illumination Type | Illuminated |
| Material | Tin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| Series | CUBEFuse® TCFH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCFH100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
