Eaton TCFH100N technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Current Rating | 100A |
| Fuse Current | 100A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 4.000067oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCFH100N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.