Single-pole, 30A, 600V AC / 300V DC rated fuse block for CUBEFuse® type fuses. Features DIN rail mounting and screw termination. Constructed with a grey glass body and tin material. Operates within a temperature range of -40°C to 65°C.
Eaton TCFH30N technical specifications.
| Body Material | Glass |
| Package/Case | 600 |
| Color | Grey |
| Current Rating | 30A |
| Depth | 19.37mm |
| Fuse Size | CUBEFuse® |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 58.5mm |
| Material | Tin |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CUBEFuse® TCFH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.446232oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TCFH30N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.