Eaton TCFH60 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 60A |
| Fuse Size | CUBEFuse® |
| Illumination Type | Illuminated |
| Material | Tin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 12 |
| Series | CUBEFuse® TCFH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCFH60 to view detailed technical specifications.
No datasheet is available for this part.