This surface mount fuse holder is rated for 250V AC and 1.25A current. It is packaged in bulk quantities of 2500 units. The holder is made of SMD/SMT package case and has a height, length, and width of 0.109inch, 0.405inch, and 0.109inch respectively. It is approved by CSA and UR and has a DC cold resistance of 90mR.
Eaton TCP1.25-R technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Current | 1.25A |
| Current Rating | 1.25A |
| DC Cold Resistance | 90mR |
| Height | 0.109inch |
| Length | 0.405inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount, Holder |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TCP |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| Width | 0.109inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCP1.25-R to view detailed technical specifications.
No datasheet is available for this part.