Eaton TDC10-1.25A technical specifications.
| Body Material | Glass |
| Current Rating | 1.25A |
| Diameter | 6.3mm |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TDC10-1.25A to view detailed technical specifications.
No datasheet is available for this part.