Eaton TDC11-2A technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Current Rating | 2A |
| Diameter | 6.35mm |
| Fuse Current | 2A |
| Fuse Size | 1/4 X 1-1/4in |
| Height | 31.8mm |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | TDC11 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TDC11-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.