Eaton TDC11-5A technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Current Rating | 5A |
| Diameter | 6.35mm |
| Fuse Current | 5A |
| Fuse Size | 6.35 X 31.75mm |
| Height | 31.8mm |
| Max Voltage Rating (AC) | 250V |
| Reach SVHC Compliant | No |
| Series | TDC11 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TDC11-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.