Eaton TDC11-7A technical specifications.
| Current Rating | 7A |
| Diameter | 6.35mm |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 150V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TDC11 |
| Termination | Clip |
| DC Rated Voltage | 150V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TDC11-7A to view detailed technical specifications.
No datasheet is available for this part.