Eaton TDC17-1-R technical specifications.
| Color | Green |
| Current | 1A |
| Current Rating | 1A |
| Length | 0.758inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TDC17 |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TDC17-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.