Eaton TDC17-5A technical specifications.
| Color | Red |
| Current | 5A |
| Current Rating | 5A |
| Length | 0.758inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TDC17 |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TDC17-5A to view detailed technical specifications.
No datasheet is available for this part.