Eaton TDC180-1A technical specifications.
| Body Material | Ceramic |
| Current Rating | 1A |
| Diameter | 6.3mm |
| RoHS Compliant | Yes |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TDC180-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.