Eaton TDC180-5 technical specifications.
| Fuse Current | 5A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TDC180 |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TDC180-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.