Eaton TP15900-4 technical specifications.
| Current Rating | 50A |
| Max Current Rating | 50A |
| Number of Poles | 4 |
| Package Quantity | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | 4P |
| Weight | 9.600001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TP15900-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.