Eaton TP15900-41-2 technical specifications.
| Package/Case | Module |
| Current | 50A |
| Package Quantity | 21 |
| Packaging | Bulk |
| Series | Telpower® |
| Type | Switch |
| Voltage | 80V |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TP15900-41-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.