Eaton TPA-25 technical specifications.
| Current Rating | 25A |
| Diameter | 14.61mm |
| Fuse Size | 14.61 X 38.1mm |
| Length | 38.1mm |
| Max Voltage Rating (DC) | 170V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Clip |
| DC Rated Voltage | 170V |
| Weight | 0.48oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPA-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
