Eaton TPA-B-20-R technical specifications.
| Current Rating | 20A |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton TPA-B-20-R to view detailed technical specifications.
No datasheet is available for this part.