Eaton TPA-B-25 technical specifications.
| Approvals | CSA, CE, UR |
| Current | 25A |
| Current Rating | 25A |
| Diameter | 14.61mm |
| Length | 1.5inch |
| Max Voltage Rating (DC) | 65V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Telpower® TPA |
| Termination | Clip |
| Type | Electrical |
| DC Rated Voltage | 65V |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPA-B-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
