Eaton TPB-1200-E technical specifications.
| Current Rating | 1.2kA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Threaded |
| DC Rated Voltage | 170V |
| Weight | 4.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TPB-1200-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.