Eaton TPC-15 technical specifications.
| Approvals | CE, UR |
| Current | 15A |
| Current Rating | 15A |
| Height | 1.824inch |
| Length | 1.846inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Telpower® TPC |
| Termination | Plug |
| Type | Electrical |
| DC Rated Voltage | 80V |
| Weight | 1.12oz |
| Width | 0.547inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPC-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
