Eaton TPC 2806 technical specifications.
| PDU Type | Outlet Strip |
| PDU Style | Rackmount |
| Input Voltage | 125V |
| Input/Output Type | AC/AC |
| Maximum Output Current | 24A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TPC 2806 to view detailed technical specifications.
No datasheet is available for this part.