Eaton TPCDS-BSE-3 technical specifications.
| Current | 125A |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TPCDS |
| Type | Switch |
| Voltage | 80V |
| Weight | 3oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TPCDS-BSE-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.