Eaton TPCDS-D-CC1 technical specifications.
| Body Material | Thermoplastic |
| Current | 125A |
| Current Rating | 125A |
| Fuse Size | 1.846 X 0.547 X 1.824in |
| Mount | Din-Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPCDS |
| Type | Switch |
| Voltage | 80V |
| DC Rated Voltage | 80V |
| Weight | 3.76oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TPCDS-D-CC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.