
This Eaton TPCDS-SSM-1 switch is a 125A device rated for 80V operation. It is designed for panel mount applications and is available in bulk packaging with 10 units per package. The switch is not radiation hardened and is compliant with RoHS regulations. It is used in circuit protection applications and is classified as a fuse and fuse holder accessory.
Eaton TPCDS-SSM-1 technical specifications.
| Current | 125A |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPCDS |
| Type | Switch |
| Voltage | 80V |
| Weight | 3.648oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TPCDS-SSM-1 to view detailed technical specifications.
No datasheet is available for this part.