Eaton TPH-300 technical specifications.
| Approvals | CE, UR |
| Current | 300A |
| Current Rating | 300A |
| Length | 1.252inch |
| Mount | Holder, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Telpower® TPH |
| Type | Electrical |
| DC Rated Voltage | 170V |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPH-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.