Eaton TPHCS-B-E technical specifications.
| Mount | Base |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Telpower® TPHCS |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPHCS-B-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.