Eaton TPL-BF technical specifications.
| Approvals | CE, UR |
| Current | 150A |
| Current Rating | 150A |
| Diameter | 1inch |
| Fuse Size | 25.4 X 29.03mm |
| Lead Free | Lead Free |
| Length | 1.16inch |
| Max Voltage Rating (DC) | 170V |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Telpower® TPL |
| Size | 19mm |
| Type | Electrical |
| DC Rated Voltage | 170V |
| Weight | 2.4oz |
| Working Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPL-BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.