Eaton TPMDS-M technical specifications.
| Current | 30A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TPMDS |
| Type | Switch |
| Voltage | 80V |
| Weight | 0.880085oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TPMDS-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.