Eaton TPN-125 technical specifications.
| Current Rating | 125A |
| Diameter | 38.1mm |
| Length | 181mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| DC Rated Voltage | 170V |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TPN-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.