Eaton TPN-25 technical specifications.
| Current Rating | 25A |
| Diameter | 14.3mm |
| Fuse Size | 2 X 0.56in |
| Length | 50.8mm |
| Max Voltage Rating (DC) | 170V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Clip |
| DC Rated Voltage | 170V |
| Weight | 0.72oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TPN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.