Eaton TPN-250 technical specifications.
| Current Rating | 250A |
| Diameter | 50.8mm |
| Length | 219.1mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| DC Rated Voltage | 170V |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TPN-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
