Eaton TPN-50 technical specifications.
| Current Rating | 50A |
| Diameter | 20.6mm |
| Length | 76.2mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Clip |
| DC Rated Voltage | 170V |
| Weight | 2.08oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TPN-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.