Eaton TPN-500 technical specifications.
| Current Rating | 500A |
| Diameter | 20.6mm |
| Length | 76.2mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 170V |
| Weight | 3.38lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TPN-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
