Eaton TPN-600 technical specifications.
| Current Rating | 600A |
| Diameter | 63.5mm |
| Length | 263.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| DC Rated Voltage | 170V |
| Weight | 3.35lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TPN-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.