Eaton TPN-70 technical specifications.
| Current Rating | 70A |
| Diameter | 25.4mm |
| Fuse Size | 5.88 X 1in |
| Length | 149.2mm |
| Max Voltage Rating (DC) | 170V |
| Package Quantity | 5 |
| Packaging | Bulk |
| DC Rated Voltage | 170V |
| Weight | 5.12oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TPN-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.