Eaton TPN-80 technical specifications.
| Current Rating | 80A |
| Diameter | 25.4mm |
| Length | 149.2mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| DC Rated Voltage | 170V |
| Weight | 5.28oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TPN-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.