Eaton TPN-90 technical specifications.
| Current Rating | 90A |
| Diameter | 25.4mm |
| Length | 149.2mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 170V |
| Weight | 4.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TPN-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.