Eaton TPS-25V technical specifications.
| Approvals | CE, UR |
| Package/Case | Radial |
| Current | 25A |
| Current Rating | 25A |
| Height | 0.874inch |
| Mount | Through Hole |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | Telpower® TPS |
| Type | Electrical |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TPS-25V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.