Eaton TPS-30LB technical specifications.
| Current Rating | 30A |
| Diameter | 14.3mm |
| Length | 40.26mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| DC Rated Voltage | 170V |
| Weight | 1.6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TPS-30LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.